The RS PRO SWN series hose protector has a length of 50m, a wall thickness of 1.25mm and has an outer diameter of 12mm. It offers quick and simple protection to all types of hydraulic and pneumatic hoses. A cost-effective solution to shocks, abrasion and deterioration, helping reduce equipment downtime and maintenance costs. It is easily deployed to new or existing hydraulic and pneumatic assemblies, without the use of any tools.
Features and Benefits
Maximum compatible hose size of 16mm Minimum compatible hose size of 11.5mm Operating temperature ranges between -40°C and +138°C Simple to use with one or several hoses Smooth rounded edges prevent damage to hose assemblies or equipment during installation and use Suitable for contact with hydraulic fluids including glycol and phosphate based products
Applications
Hydraulic Pneumatic Paint spray Chemical or industrial hoses