- RS庫存編號:
- 796-2618
- 製造商:
- RS PRO
- RS庫存編號:
- 796-2618
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
Hand Cranked Hose Reel
Fabricated from heavy gauge steel, durable powder coated
Designed for HD use and longer hose lengths
Adjustable spool rotation drag, eliminates hose backlash when unwinding
Nickel plated swivel with O-Ring seals
Full flow shaft and ball bearing swivel
Permanently lubricated dual main bearings
Lock pin to prevent spool rotation when reel is not in use
Designed for HD use and longer hose lengths
Adjustable spool rotation drag, eliminates hose backlash when unwinding
Nickel plated swivel with O-Ring seals
Full flow shaft and ball bearing swivel
Permanently lubricated dual main bearings
Lock pin to prevent spool rotation when reel is not in use
Caution
To prevent drum damage, fully extend and pressurise hose and wind on the reel. This procedure is only needed before pressurising first time, or after a hose change.
規格
Attribute | Value |
---|---|
Hose Inner Diameter | 12mm |
Hose Included | No |
Reel Diameter | 419mm |
Hose Length | 69m |
Maximum Working Pressure | 280 bar |
Inlet Connection Size | 1/2in |
Mounting | Free Standing |
Retraction Operation | Manual |