Rittal 50 %RH Humidistat 100 %RH, 250V, 24 V

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$2,396.20

Add to Basket
選擇或輸入數量
有庫存
  • 加上 5 件從 2026年9月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$2,396.20
5 +HK$2,299.40

* 參考價格

RS庫存編號:
305-7352
製造零件編號:
3118000
製造商:
Rittal
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Rittal

Product Type

Humidistat

Maximum Humidity

100%RH

Maximum Supply Voltage

250V

Minimum Humidity

50%RH

Mount Type

Screw

Standards/Approvals

No

Minimum Supply Voltage

24V

COO (Country of Origin):
DE

Rittal Enclosure Humidistat, 71mm Height, 24V to 250V AC Operating Voltage Range - 3118000


Control the moisture level in your enclosure with this humidistat from Rittal. It works by switching on a fan or heater if humidity levels are too high, helping to prevent condensation from building up on your sensitive devices. The unit has an operating voltage range of 24 to 250V AC, making it suitable for use in low-voltage applications. Thanks to its wide humidity setting range of 50 to 100%RH, it's a versatile option.

Features and Benefits


• Snaps onto a DIN rail for simple and secure installation without the need for complex tools

• Light weight of 100g to place minimal strain on your rail

Applications


• Climatic test chambers

• Control cabinets

• Telecommunication systems

How large is this enclosure humidistat?


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

This humidistat has compact dimensions of 71 (H) x 71 (W) x 33.5mm (D), so it won't take up too much space in your enclosure.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。