RS PRO Glass Fibre Bag Filter, F9 Grade, 592 x 592 x 292mm
- RS庫存編號:
- 194-7666
- 製造商:
- RS PRO
可享批量折扣
Price 个**
HK$1,476.64
5 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 4 | HK$1,476.64 |
5 + | HK$1,215.27 |
** 參考價格
- RS庫存編號:
- 194-7666
- 製造商:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO Bag Filter
RS PRO introduces the glass fibre bag filter designed for maximum strength and optimal airflow. Constructed from high capacity glass fibre and bonded into an ABS moulded plastic case this rigid bag filter has been engineered by RS PRO to deliver longer life and reduced energy consumption than other types of bag filters. This HVAC filters compact configuration can be retrofitted for all bag filters grade M6 to F9.
Features and Benefits
- Manufactured from high-quality glass fibre and ABS plastic to ensure the durability and long life of the filter
- Totally stable media presentation to the air
- Will not collapse during downtime due to the rigid design
- Will always operate at 100% of capacity
- Fully incinerable
- Extended media Area
- Low-Pressure Drop
- High Capacity
- Available with 20mm or 25mm Header
- Long-life retrofit for any standard bag filter
Applications
HVAC air filters are used for clarification and filtration of the air passing through them removing pollen, dust and even pet hair. They can be used in both household and industrial spaces in heating, ventilation and air conditioning (HVAC) systems to improve air quality by removing unwanted particles from the air.
How do air filters work?
Used in heating, ventilation and air conditioning, HVAC filters are generally made of gauze-like material. This provides a small passage for air to flow through whilst also stopping larger particles. Standard air filters are designed with efficiency in filtration, as they collect debris and dust. Some more complex filters remove odours and feature a charcoal element. Preventing debris from entering ventilation, cooling or heating system is vital in ensuring longevity as foreign objects in these types of systems can cause them to overheat and cease functioning.
Why change HVAC air filters?
If these types of filters are not properly attended to, they can become clogged. This can prevent air flow possibly causing the system to overheat and can eventually lead to equipment break down or fires. Changing air filters regularly is vital for health and safety and a HVAC systems longevity.
Why RS PRO?
RS Pro is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Attribute | Value |
---|---|
Filter Type | Bag |
Actual Dimensions | 592 x 592 x 292mm |
Media Area | 19m² |
ISO 16890 Class | ISO-1-80 |
Number of Pockets | 4 |
Filter Grade | F9 |
Maximum Air Flow | 4250 m³/hr |
Initial Pressure Drop | 140Pa |
Case Material | ABS Plastic |
Media Material | Glass Fibre |
Actual Depth | 292mm |
Actual Width | 592mm |
Actual Height | 592mm |