- RS庫存編號:
- 730-2902
- 製造商:
- RS PRO
60 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 12 )
HK$44.778
單位 | Per unit | Per Pack* |
12 - 48 | HK$44.778 | HK$537.336 |
60 + | HK$36.852 | HK$442.224 |
* 參考價格 |
- RS庫存編號:
- 730-2902
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
RS Glass Fibre Panel Filters
The RS glass fibre panel filters are disposable and offer a basic level of filtration or pre-filtration in HEVAC applicaitons.,These glass fibre filters are constructed by bonding a pad of glass fibre media into a water repellant AquaKote® beverage board frame.,AquaKote® frame has superior tear resistance when wet, and excellent dry tear resistance and is manufactured from renewable sources.,The glass fibre filter media is made from recycled products and has a graduated density to provide a great depth loading of filtered particles. This filter media is tackified (made more tacky) to provide inproved efficiency and is very inexpensive.
Approvals
Eurovent Approved
規格
Attribute | Value |
---|---|
Filter Type | Panel |
Nominal Dimensions | 20 x 20 x 1in |
Actual Dimensions | 495 x 495 x 20mm |
ISO 16890 Class | ISO-C-65 |
Filter Grade | G3 |
Maximum Air Flow | 1344m³/h |
Initial Pressure Drop | 18Pa |
Final Pressure Drop | 150Pa |
Colour | Green |
Case Material | AquaKote |
Media Material | Glass Fibre |
Actual Depth | 20mm |
Nominal Width | 20in |
Nominal Height | 20in |
Nominal Dimensions Height x Width | 20 x 20 in, 20 x 20 x 1 in |
Nominal Depth | 1in |
Actual Width | 495mm |
Actual Height | 495mm |