Stauff G 1/4 45mm diameter Hydraulic Breather Cap

N

小計(1 件)*

HK$56.70

Add to Basket
選擇或輸入數量
有庫存
  • 34 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$56.70

* 參考價格

RS庫存編號:
611-317
製造零件編號:
SPB-1-O-10-B04-O
製造商:
Stauff
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Stauff

Connection Thread

G 1/4

Thread Size

1/4in

Cap Diameter

45mm

Filtration Size

10µm

Colour

Silver

COO (Country of Origin):
CN
The Stauff Plastic screw-in filler breather designed for hydraulic tanks, offering basic venting. It includes a 10 μm foam filter to block airborne contaminants and is built from fiberglass-reinforced polyamide for corrosion resistance. With a 1/4 inch BSP male thread, it’s ideal for compact, low-demand applications.

Lightweight design
Without pressurization
Anti splash feature

相关链接