RS PRO Steel, Hydraulic Check Valve, NPT 3/8
- RS庫存編號:
- 235-8214
- 製造商:
- RS PRO
Price 个**
原價 HK$1,060.57
您付款
HK$722.40
13 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$722.40 |
** 參考價格
- RS庫存編號:
- 235-8214
- 製造商:
- RS PRO
豁免
- COO (Country of Origin):
- ES
RS PRO Hydraulic Check Flow Control Valve 700bar 3/8 NPT Female Steel 2 Outlets
From the extensive RS PRO Hydraulic Valves range we offer you the RS PRO Hydraulic flow control check valve for 3/8 NPT Female connectors. The flow control valve in this model allows the oil/fluid to flow in one direction only. This hydraulic valve has two outlets for 3/8 NPT hydraulic couplers plus the hydraulic oil inlet holes have a conical shaped head guaranteeing to provide an exact connection and therefore no leakage. This system is an excellent offering from the RS PRO range providing not only flow control but also blocking the oil flow if it travels inwards.
Features & Benefits
- Hydraulic valve Check valve
- Made from Steel with a black chrome finish
- Hexagonal type shape valve
- Oil inlet holes 3/8-inch NPT Conical thread
- 2 x 3/8-inch NPT Couplers may be connected
- 700 bar Maximum operating pressure
- 101 mm length
- 35 mm width
- No leakage
- Mechanical Sealing
- No Drain
- One direction oil flow
Applications
- Protects pressure gauges
- Flow control of Hydraulic fluid / oil
- Oil/Fluid flow in one direction only
What is an RS PRO Flow Control Valve?
In simple terms a flow control valve, also know as a speed control valve or Snubber valves, allow the operator to regulate and control the flow of fluids. This is important when being operated within hydraulic systems as the rate of movement within fluid-powered machines and actuators is dependant on the flow rate of the pressurised fluid. RS PRO offer you an impressive range of hydraulic valves helping you to tailor your hydraulic systems providing adaptable, safe and leak free connections. Our hydraulic flow control valves range can operate with various pressure ranges helping you to connect and safely operate your hydraulic valve systems.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Standards
eCl@ss, UNSPSC
Attribute | Value |
---|---|
Thread Size | 3/8 |
Connection Port Thread | NPT 3/8 |
Body Material | Steel |
Manufacturer Series | AZ |
Maximum Operating Pressure | 700 bar |