Parker G Series Straight Tube To Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
- RS庫存編號:
- 739-017
- 製造零件編號:
- G12LCF
- 製造商:
- Parker
96 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 2 )
HK$75.84
單位 | Per unit | Per Pack* |
2 - 10 | HK$75.84 | HK$151.68 |
12 - 48 | HK$72.805 | HK$145.61 |
50 + | HK$69.765 | HK$139.53 |
* 參考價格 |
- RS庫存編號:
- 739-017
- 製造零件編號:
- G12LCF
- 製造商:
- Parker
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
Female/Female
Warning
Hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.
Metric Tube Fittings – Straight Fittings
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting material is -40°C to +120°C.
規格
Attribute | Value |
---|---|
Connector A | Tube 12 |
Hydraulic Fitting Type | Hydraulic Union Compression Tube Fitting |
Connector B | Push In 12 mm |
Material | Steel |
Finish | Zinc Plated |
Connector A - Thread Standard | Metric |
Maximum Operating Pressure | 400 bar |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -40°C |