- RS庫存編號:
- 124-8464
- 製造零件編號:
- 1014357 A
- 製造商:
- SKF
- RS庫存編號:
- 124-8464
- 製造零件編號:
- 1014357 A
- 製造商:
- SKF
法例與合規
產品詳細資訊
SKF Hexagonal Nipple Fitting, Straight Threaded Adaptor, G 1/8 Female to G 1/4 Male - 1014357 A
When you need to connect two pipes or hoses with different thread sizes, turn to this hexagonal nipple fitting from SKF. A threaded coupling style makes it a quick and safe method of connecting hydraulic components. It features a G1/8 female connector at one end and a G1/4 male connector at the other to join together pipes with commonly used diameters. The unit is made of durable steel material that resists corrosion and wear to deliver long-term use.
Maximum operating pressure of 300MPa for use with high-pressure applications
Supports the SKF oil injection method for smooth performance
Supports the SKF oil injection method for smooth performance
Applications
Quarrying and mining equipment
Agricultural machinery
Plumbing systems
Agricultural machinery
Plumbing systems
What are the different connection types for hydraulic fittings?
Threaded hydraulic are divided into US standards and British standards. NPT, NPTF and NPSM are used in US hydraulic systems. The British standards BSP and BSPT are broadly comparable to NPT, except that most sizes have a different thread pitch. British standard thread sizes are usually expressed as fractional dimensions prefixed by G (parallel thread) or R (tapered thread).
Bearing Mounting, Dismounting and Inspection Tools
Bearing tools help maintain maximum bearing service life and help to optimise machine performance. In addition, bearing tools contribute to the overall safety and performance of a system. A range of bearing tools are available from SKF that include bearing pullers, bearing mounting and dismounting tools, bearing heaters, manual and automatic bearing lubricators, inspection equipment including bearing electrical discharge detectors, stroboscopes, alignment tools, protection blankets, infrared thermometers, and shim kits. Certain bearing tools are available in kit form.
規格
Attribute | Value |
---|---|
Connector A | G 1/8 Female |
Connector A - Thread Size | 1/8in |
Hydraulic Fitting Type | Hydraulic Straight Threaded Adaptor |
Connector B | G 1/4 Male |
Connector B - Thread Size | 1/4in |
Connector A - Thread Standard | G |
Connector A - Gender | Female |
Connector B - Gender | Male |
Connector B - Thread Standard | G |
Maximum Operating Pressure | 300 MPa |