- RS庫存編號:
- 283-3486
- 製造零件編號:
- 59982
- 製造商:
- Elesa
105 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$23.246
單位 | Per unit | Per Pack* |
5 - 25 | HK$23.246 | HK$116.23 |
30 - 120 | HK$22.316 | HK$111.58 |
125 + | HK$21.384 | HK$106.92 |
* 參考價格 |
- RS庫存編號:
- 283-3486
- 製造零件編號:
- 59982
- 製造商:
- Elesa
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- IT
產品詳細資訊
Oil Drain Plug
Made from glass-fibre reinforced technopolymer
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap
規格
Attribute | Value |
---|---|
Connector A - Thread Size | 1in |
Hydraulic Fitting Type | Hydraulic Filling & Drain Plug |
Material | Glass Fibre Reinforced Polyamide Based Technopolymer |
Finish | Matte |
Connector A - Thread Standard | G |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +130°C |