- RS庫存編號:
- 410-1551
- 製造零件編號:
- 1D948-8-8
- 製造商:
- Parker
- RS庫存編號:
- 410-1551
- 製造零件編號:
- 1D948-8-8
- 製造商:
- Parker
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
BSP Male Stud (DIN 3852 Form A)
Parkers Parkrimp No-Skive medium pressure fittings 48 series are permanent, crimp style hydraulic fittings that allow quick assembly with Parkrimp crimpers. Assembly of these fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short. The 48 series fittings are used with wire braided hydraulic hoses, water cleaning hoses, rail hoses with fire retardant cover and suction and return hoses.
Features and Benefits
Easy and efficient
Quick assembly
Zinc plated, yellow chromate mild steel body
Fittings with standard O-Ring seals
-30°C to 105°C operating temperature range
Quick assembly
Zinc plated, yellow chromate mild steel body
Fittings with standard O-Ring seals
-30°C to 105°C operating temperature range
Product Application Information
Can be used in all construction equipment machines, large injection moulding, agriculture and high-pressure cleaners.
Standards
SAE J1273 and ISO 17165-2
Self-Assembly Crimped Fittings
規格
Attribute | Value |
---|---|
Connector A | BSP 1/2 |
Connector A - Thread Size | 1/2in |
Hydraulic Fitting Type | Crimped Hose Fitting |
Material | Steel |
Finish | Zinc Plated |
Connector A - Thread Standard | BSP |
Connector A - Gender | Male |
Maximum Operating Pressure | 275 bar |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +105°C |