- RS庫存編號:
- 914-9508
- 製造零件編號:
- 59725
- 製造商:
- Elesa
- RS庫存編號:
- 914-9508
- 製造零件編號:
- 59725
- 製造商:
- Elesa
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Magnetic Plug
An Aluminium Alloy plug with a permanent magnetic core attracts metal particles in the fluid
A matt aluminium plate marked Magnetic with graphic symbol and flat NBR synthetic rubber packing are included
A matt aluminium plate marked Magnetic with graphic symbol and flat NBR synthetic rubber packing are included
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Connector A - Thread Size | 1/2in |
Hydraulic Fitting Type | Hydraulic Blanking Plug |
Material | Aluminium |
Finish | Black Anodised |
Connector A - Thread Standard | G |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -30°C |