SKF 729124, Hydraulic Hand Pump, 250cm³, 100 MPa
- RS庫存編號:
- 124-8434
- 製造零件編號:
- 729124
- 製造商:
- SKF
單價 个
HK$15,424.78
4 在3 工作日內發貨 (海外庫存)
2 在3 工作日內發貨 (海外庫存)
單位 | 每單位 |
---|---|
1 + | HK$15,424.78 |
- RS庫存編號:
- 124-8434
- 製造零件編號:
- 729124
- 製造商:
- SKF
- COO (Country of Origin):
- GB
SKF Hydraulic Hand Pump, 100MPa, 3.5kg Weight - 729124
Use this hydraulic hand pump from SKF to mount bearings and components. It's compatible with SKF bearing nuts when producing an interference fit into cylindrical and tapered shafts. The pump uses a groundbreaking oil-injection method to push oil between the mating surfaces, virtually eliminating friction between them and easing the mounting of parts. It's designed for a maximum pressure of 100 megapascals (MPa). Because you don't need to machine keyways onto the shaft, it saves on both production time and materials.
Hand-operated, so you keep full control at all times
250cm³ capacity provides adequate oil
Fitted with a pressure gauge, so you know exactly how much you're applying
Volume per stroke is equal to half a cubic centimeter, for the right amount of oil each time
250cm³ capacity provides adequate oil
Fitted with a pressure gauge, so you know exactly how much you're applying
Volume per stroke is equal to half a cubic centimeter, for the right amount of oil each time
Applications
Manufacturing
Automotive applications
Agricultural equipment
Automotive applications
Agricultural equipment
Can this hydraulic pump be used to dismount bearing and components, as well as mounting them?
It cer
Yes. When dismounting parts, the injected oil can reduce the necessary pulling force by up to 90%, making the job substantially easier. The injected oil overcomes the interference fit and ejects the bearing from its seating with powerful force, making a puller or other assist unnecessary. A stop-nut is recommended to control the ejection.
Oil Injection Kits
Attribute | Value |
---|---|
Maximum Operating Pressure | 100 MPa |
Usable Oil Capacity | 250cm³ |
Displacement per Stroke 1st Stage | 0.5cm³ |
Weight | 3.5kg |
Operation | Hand Operated |