- RS庫存編號:
- 189-1725
- 製造零件編號:
- C105251202
- 製造商:
- CEJN
22 現貨庫存,可於3工作日發貨。
單價 个
HK$385.61
單位 | 每單位 |
---|---|
1 - 4 | HK$385.61 |
5 - 9 | HK$370.13 |
10 + | HK$362.55 |
- RS庫存編號:
- 189-1725
- 製造零件編號:
- C105251202
- 製造商:
- CEJN
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- SE
產品詳細資訊
Series 525 is a family of quick couplings for hydraulic systems. A manually operated locking ring provides extra security against involuntary disconnection. Both couplings and nipples are made of steel with Zinc-Nickel surface for maximum durability in tough applications and environments. The Series is also available in four other sizes: DN 10 (3/8"), DN 12.5 (1/2"), DN 20 (3/4") and DN 25 (1"). For a stainless steel version see Series 526. Available are also a version with viton seals and a free flow version (without valve package).
Manual locking ring for extra security
High durability
Sturdy design
High durability
Sturdy design
規格
Attribute | Value |
---|---|
Coupling Gender | Female |
Thread Size | 1/4in |
Material | Steel |
Series | 525 |
Type | Coupling |
Seal Material | Nitrile Rubber |
Thread Standard | BSPP |
Thread Gender | Female |
Maximum Operating Pressure | 450 bar |
Maximum Operating Temperature | +205°C |
Minimum Operating Temperature | -20°C |