- RS庫存編號:
- 189-1738
- 製造零件編號:
- C105256205
- 製造商:
- CEJN
當前暫無庫存,可於2024/6/13發貨,3 工作日送達。
已增加
單價 个
HK$244.65
單位 | Per unit |
1 - 4 | HK$244.65 |
5 - 9 | HK$234.94 |
10 + | HK$229.92 |
- RS庫存編號:
- 189-1738
- 製造零件編號:
- C105256205
- 製造商:
- CEJN
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- SE
產品詳細資訊
Series 525 is a family of quick couplings for hydraulic systems. A manually-operated locking ring provides extra security against involuntary disconnection. Series 525 couplings and nipples have a pressure eliminator as an extra feature for evacuating residual pressure during connection. Both components are made of steel with Zinc-Nickel surface for maximum durability in tough applications and environments. The Series is also available in four other sizes: DN 6.3 (1/4"), DN 10 (3/8"), DN 20 (3/4") and DN 25 (1"). For a stainless steel version see Series 526. Available are also a version with viton seals and a free flow version (without valve package).
Manual locking ring for extra security
High durability
Optional pressure eliminator
High durability
Optional pressure eliminator
規格
Attribute | Value |
---|---|
Coupling Gender | Male |
Thread Size | 1/2in |
Material | Steel |
Series | 525 |
Type | Nipple |
Seal Material | Nitrile Rubber |
Thread Standard | BSPP |
Thread Gender | Female |
Maximum Operating Pressure | 300 bar |
Maximum Operating Temperature | +205°C |
Minimum Operating Temperature | -20°C |