- RS庫存編號:
- 189-1747
- 製造零件編號:
- C102321484
- 製造商:
- CEJN
當前暫無庫存,可於2024/5/2發貨,3 工作日送達。
已增加
單價 个
HK$255.87
單位 | Per unit |
1 - 4 | HK$255.87 |
5 - 9 | HK$245.67 |
10 + | HK$240.51 |
- RS庫存編號:
- 189-1747
- 製造零件編號:
- C102321484
- 製造商:
- CEJN
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- SE
產品詳細資訊
Series 232 is a series of robust screw-to-connect couplings. The standard version is equipped with a ball type valve, but it is also available with poppet valve for considerably higher flow performance. These hydraulic couplings are compliant with ISO 14540 to ensure complete interchangeability with other brands following the same standard. High flow rate capacity, high quality and ability to withstand harsh conditions, make them an ideal fit for many different applications.
規格
Attribute | Value |
---|---|
Thread | NPT 3/8 Male |
Coupling Gender | Female |
Thread Size | 3/8in |
Material | Steel |
Series | 232 |
Compatible With | ISO Standard 14540 |
Type | Coupling |
Finish | Zinc Plated |
Seal Material | Nitrile Rubber |
Thread Standard | NPT |
Thread Gender | Male |
Maximum Operating Pressure | 700 bar |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -30°C |