- RS庫存編號:
- 733-5609
- 製造商:
- RS PRO
當前暫無庫存,可於2024/5/13發貨,3 工作日送達。
已增加
單價 个
HK$384.93
單位 | Per unit |
1 - 5 | HK$384.93 |
6 - 29 | HK$359.27 |
30 + | HK$295.68 |
- RS庫存編號:
- 733-5609
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- IT
產品詳細資訊
ISO B - Steel Male Tip / Female Body Couplers
Resistance to high temperatures (-25 → +125 °C)
Suited to general industrial and agricultural applications
Nitrile seal material
Steel body construction
Complies with standard ISO 7241-1, 'B'
Suited to general industrial and agricultural applications
Nitrile seal material
Steel body construction
Complies with standard ISO 7241-1, 'B'
Standards
ISO 7241-1, 'B'
Warning
Do not connect under pressure.
Ball Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.
規格
Attribute | Value |
---|---|
Thread | BSP 3/4 Female |
Coupling Gender | Female |
Thread Size | 3/4in |
Material | Carbon Steel |
Series | RS |
Compatible With | ISO 7241-1-B |
Type | Union |
Locking Style | Ball Lock |
Seal Material | Nitrile Rubber |
Thread Standard | BSP |
Thread Gender | Female |
Maximum Operating Pressure | 500 bar |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -20°C |