The Eliwell active humidity and temperature probe has digital humidity and temperature sensor. For this humidity and temperature probe recovery time from saturation depends on air flow rate.
Operating temperature is from -40°C to 60°C Ambient humidity is 0 to 100% RH Electrical connections are of screw terminals Measurement accuracy of moisture (at 23°C) is ±3% RH