Pomona IC Test Clip, 1A

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
221-8252
Distrelec 貨號:
302-22-819
製造零件編號:
5515A
製造商:
Pomona
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Pomona

Product Type

IC Test Clip

Row Spacing

1.27mm

Current

1A

Contact Material

Beryllium Copper Phosphor Bronze

Contact Plating

Gold

Body Material

Glass Filled Nylon

Maximum Operating Temperature

102°C

Standards/Approvals

CE

COO (Country of Origin):
US
The Pomona PLCC Clip Kit, Set Of 7 Clips, Test adapters are designed for testing surface mounted PLCC chips with "J" leads (JEDEC MO- 047 and MO-052). The patented lock-on design attaches directly to the surface mounted. IC and provides hands-free access to all of the chip leads. Gold plated upper contacts assure noise free, low resistance connections. Standard .025 square pins accept wire-wrap, .025 sq. receptacle or soldered wires.

Pins are staggered to use the least space

Gold plated lower contacts assure the best connection

to chip leads.

相关链接