- RS庫存編號:
- 189-9592
- 製造零件編號:
- 661007152022
- 製造商:
- Stelvio Kontek
當前暫無庫存,可於2024/5/15發貨,3 工作日送達。
已增加
單價 个(每托盘 5 )
HK$9.224
單位 | Per unit | Per Pack* |
5 - 120 | HK$9.224 | HK$46.12 |
125 - 370 | HK$9.058 | HK$45.29 |
375 - 995 | HK$8.892 | HK$44.46 |
1000 - 1995 | HK$8.732 | HK$43.66 |
2000 + | HK$8.574 | HK$42.87 |
* 參考價格 |
- RS庫存編號:
- 189-9592
- 製造零件編號:
- 661007152022
- 製造商:
- Stelvio Kontek
法例與合規
產品詳細資訊
Autocom HE14 90° IDC Connectors
Single row IDC connectors with right angle exit for flat or single wire cables
No special prepration of cables required
Can be assembled by hand
Double blade contacts
Rated at 3A/1000V
Flammabilty rating UL94 V-0
No special prepration of cables required
Can be assembled by hand
Double blade contacts
Rated at 3A/1000V
Flammabilty rating UL94 V-0
Standards
HE14, IEC 603-8
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
規格
Attribute | Value |
---|---|
Number of Contacts | 7 |
Number of Rows | 1 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 3A |
Contact Plating | Tin |
Series | Autocom |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 125.0°C |
Voltage Rating | 500 V ac |
Contact Material | Phosphor Bronze |
Housing Material | PET |