- RS庫存編號:
- 197-3361
- 製造零件編號:
- 490107671412
- 製造商:
- Wurth Elektronik
此產品已停售
- RS庫存編號:
- 197-3361
- 製造零件編號:
- 490107671412
- 製造商:
- Wurth Elektronik
法例與合規
產品詳細資訊
The Wurth Elektronik WR-WST series 14 pin redfit IDC is a solderless reversible direct plug-in connector with SKEDD technology and insulation displacement connection. It is designed and manufactured for use in general electronic equipment.
Operating temperature range is from -25°C to +105°C
Insulator material is LCP
Contact material is CuNiSi
Halogen free
Insulator material is LCP
Contact material is CuNiSi
Halogen free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Through Hole |