- RS庫存編號:
- 506-6982
- 製造零件編號:
- 661012152023
- 製造商:
- Stelvio Kontek
40 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$23.618
單位 | Per unit | Per Pack* |
10 - 240 | HK$23.618 | HK$236.18 |
250 - 740 | HK$23.194 | HK$231.94 |
750 + | HK$22.777 | HK$227.77 |
* 參考價格 |
- RS庫存編號:
- 506-6982
- 製造零件編號:
- 661012152023
- 製造商:
- Stelvio Kontek
法例與合規
產品詳細資訊
Autocom HE13 90° Connectors
From Stelvio Kontek, this range of AUTOCOM Single Row IDC Connectors with 90° exit are designed to receive flat or single wire cables in size ranges are 22-24 AWG and 26-28 AWG. Suitable for a variety of low voltage applications, these AUTOCOM IDC Connectors are side stackable and have Double blade contacts. They are encased in black GF Thermoplastic and have an insulation resistance of 105 MΩ min, and a contact resistance of ≤20 mΩ.
Standards
HE13, HE14, IEC 603-8
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Kontek Comatel HE13 IEC603-8 Range
Gold plated board to board/board to wire interconnection system
規格
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 1 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 3A |
Contact Plating | Gold over Nickel |
Series | Autocom |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 125.0°C |
Voltage Rating | 500 V ac |
Contact Material | Phosphor Bronze |
Housing Material | PET |