Schurter 10A, 250 V ac Snap-In Filtered IEC Connector 3-103-789

可享批量折扣

小計(1 件)*

HK$328.40

Add to Basket
選擇或輸入數量
有庫存
  • 44 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$328.40
5 - 24HK$315.30
25 +HK$302.70

* 參考價格

RS庫存編號:
188-9507
Distrelec 貨號:
301-41-981
製造零件編號:
3-103-789
製造商:
Schurter
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schurter

Series

DD14

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Dimensions

52 x 65.9 x 32.5mm

IEC Appliance Inlet C14 with Filter 2-Stages, Fuseholder 1- or 2-pole, Line Switch 2-pole.

Panel mount: Snap-in or screw-on mounting from front side
4 Functions: Appliance Inlet Protection class I, Line Switch 2-pole, Fuseholder for fuse-links 5 x 20 mm 1 or 2 pole, 2-Stages line filter in standard and medical version
V-Lock notch standard
Quick connect terminals 6.3 x 0.8 mm
Unique Selling Proposition
Most compact power entry module with 2-stages filter
Attractive flat design
Various mounting options
V-Lock cord retaining
Characteristics
Ultra-compact design. Ideal for low profile designs
Aluminium case provides good shielding
All single elements are already wired
Ideal for application with high transient loads

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接