XP Power 3A, 264 V ac Male Screw IEC Inlet Filter FDMM03SFR, Faston 1 Fuse
- RS庫存編號:
- 193-6529
- 製造零件編號:
- FDMM03SFR
- 製造商:
- XP Power
可享批量折扣
小計(1 件)*
HK$131.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年4月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$131.40 |
| 5 - 9 | HK$126.20 |
| 10 + | HK$123.70 |
* 參考價格
- RS庫存編號:
- 193-6529
- 製造零件編號:
- FDMM03SFR
- 製造商:
- XP Power
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | XP Power | |
| Gender | Male | |
| Number of Fuses | 1 | |
| Fuse Size | 5 x 20mm | |
| Termination Method | Faston | |
| Current Rating | 3A | |
| Voltage Rating | 264 V ac | |
| Mounting Type | Screw | |
| Operating Frequency | 400Hz | |
| Width | 44mm | |
| Operating Temperature Range | -40 → +110 °C | |
| Depth | 62mm | |
| Dimensions | 44 x 62 x 34mm | |
| Height | 34mm | |
| 選取全部 | ||
|---|---|---|
品牌 XP Power | ||
Gender Male | ||
Number of Fuses 1 | ||
Fuse Size 5 x 20mm | ||
Termination Method Faston | ||
Current Rating 3A | ||
Voltage Rating 264 V ac | ||
Mounting Type Screw | ||
Operating Frequency 400Hz | ||
Width 44mm | ||
Operating Temperature Range -40 → +110 °C | ||
Depth 62mm | ||
Dimensions 44 x 62 x 34mm | ||
Height 34mm | ||
- COO (Country of Origin):
- CN
The FDMM has an inlet with a front accessible (when the mains connector is disconnected) dual fuse holder , combined with a low earth leakage medical IEC inlet filter in a compact single housing. It is suitable for mains powered medical equipment where dual fusing and low earth leakage current is required. Providing excellent attenuation to conducted electro-magnetic interference from the mains supply, whilst reducing any conducted emissions from within the equipment onto the mains supply. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.
Filtered Inlet
Dual Fuse
Screw Mount
Compact Design
Medical Application
1, 3, 6 & 10A Rating
6.3 x 0.8mm Faston Terminals
Bleed Resistor
Shielded Metal Body
Wide Operating Temperature Range
3 Year Warranty
Dual Fuse
Screw Mount
Compact Design
Medical Application
1, 3, 6 & 10A Rating
6.3 x 0.8mm Faston Terminals
Bleed Resistor
Shielded Metal Body
Wide Operating Temperature Range
3 Year Warranty