RS PRO 20A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Faston

Bulk discount available

Subtotal (1 unit)*

HK$132.02

Add to Basket
Select or type quantity
暫時缺貨
  • 721 件從 2025年12月15日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
Units
Per unit
1 - 9HK$132.02
10 - 24HK$120.01
25 - 49HK$109.14
50 - 99HK$99.41
100 +HK$90.60

*price indicative

RS Stock No.:
278-0328
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

品牌

RS PRO

Gender

Socket

Termination Method

Faston

Current Rating

20A

Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Operating Frequency

50 → 60Hz

Width

34mm

Operating Temperature Range

-25 → +85°C

Depth

80.5mm

Dimensions

80.5 x 34 x 26mm

Height

26mm

COO (Country of Origin):
CN

RS PRO 20A Compact IEC EMI Filter (6.35 x 0.8mm)


A high quality EMI filter with an IEC inlet for the reduction of electromagnetic interference through power lines protecting sensitive connected equipment.

Designed for chassis mounting and built to a compact size of 80.5 x 34 x 26mm the power line filter is ideal for areas with limited space and is easily connected using the 6.3 x 0.8mm fast on terminals.

Featuring an IP40 rating suitable for indoor use and a wide operating range of -25°C to 85°C the EMI power line filter is hardwearing and specially designed for use with house hold appliances.

Also suitable for use with general electrical and electronic equipment, sensitive medical equipment, power supplies and communication equipment.

Features and Benefits


Power line EMI filter

IEC inlet

Current rated to 20A

Inductance of 2 x 0.4mH

Capacitance of 3300pF

Hipot Rating 2250vdc (line to ground), 1450Vdc (line to line)

IP40 rated

Dimensions of 80.5 x 34 x 26mm

42mm between mounting hole

6.3 x 0.8mm Fast on terminals

Weight of 70g

Standards and Approvals: UL, TUV, CQC, CE, UKCA, UL EN 60939, UL1283; CSA C22.2 No.8; GB/T 15287; GB/T 15288-1994

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links