RS PRO 6A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Faston 2 Fuse

Bulk discount available

Subtotal (1 unit)*

HK$131.45

Add to Basket
Select or type quantity
有庫存
  • 加上 887 件從 2025年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
Units
Per unit
1 - 9HK$131.45
10 - 24HK$118.29
25 - 49HK$106.51
50 - 99HK$95.87
100 +HK$86.14

*price indicative

RS Stock No.:
278-0341
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

品牌

RS PRO

Gender

Socket

Number of Fuses

2

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Operating Frequency

50 → 60Hz

Operating Temperature Range

-25 → +85°C

Width

32.2mm

Depth

62mm

Height

28mm

Dimensions

62 x 32.2 x 28mm

COO (Country of Origin):
CN

RS PRO 6A Compact IEC EMI Filter (6.35 x 0.8mm)


A high quality EMI filter with an IEC inlet for the reduction of electromagnetic interference through power lines protecting sensitive connected equipment.

Designed for chassis mounting and built to a compact size of 62 x 28 x 32.2mm the power line filter is ideal for areas with limited space and is easily connected using the 6.3 x 0.8mm fast on terminals.

Featuring an IP40 rating suitable for indoor use and a wide operating range of -25°C to 85°C the EMI power line filter is hardwearing and specially designed for use with medical equipment.

Also suitable for use with general electrical and electronic equipment, sensitive medical equipment, power supplies and communication equipment.

Features and Benefits


Power line EMI filter

Designed for medical equipment

IEC inlet

Current rated to 6A

Inductance of 2 x 1.8mH

Capacitance of 0.22uF

Hipot Rating 2250Vdc (line to ground), 500Vdc (line to line)

IP40 rated

Dimensions of 62 x 28 x 32.2mm

36mm between mounting holes

6.3 x 0.8mm Fast on terminals

Weight of 50g

Standards and Approvals: UL, TUV, CQC, CE, UKCA, UL EN 60939, UL1283; CSA C22.2 No.8; GB/T 15287; GB/T 15288-1994

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Standards

UL E542953, UL 1283

Related links