Schaffner 4A, 250 V ac Male Flange Mount IEC Inlet Filter FN9260B-4-06, Faston 2 Fuse
- RS庫存編號:
- 776-1266
- 製造零件編號:
- FN9260B-4-06
- 製造商:
- Schaffner
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 件)*
HK$134.60
訂單超過 HK$250.00 免費送貨
有庫存
- 421 件準備從其他地點送貨
- 加上 300 件從 2025年12月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$134.60 |
| 5 - 9 | HK$125.30 |
| 10 + | HK$120.40 |
* 參考價格
- RS庫存編號:
- 776-1266
- 製造零件編號:
- FN9260B-4-06
- 製造商:
- Schaffner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schaffner | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Termination Method | Faston | |
| Current Rating | 4A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50 Hz, 60 Hz | |
| IEC Connector Type | C14 | |
| Width | 35mm | |
| Depth | 60.3mm | |
| Height | 46mm | |
| 選取全部 | ||
|---|---|---|
品牌 Schaffner | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Termination Method Faston | ||
Current Rating 4A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50 Hz, 60 Hz | ||
IEC Connector Type C14 | ||
Width 35mm | ||
Depth 60.3mm | ||
Height 46mm | ||
- COO (Country of Origin):
- TH
Double Fused FN9260B IEC 950 Compliant
Lightweight construction
Designed for one or two fuses
Designed for one or two fuses
Note
Fuses not included
Warning
Neutral line must not be fused where it is referenced to earth.
Approvals
UL recognised component, CSA certified, VDE, SEMKO

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Schaffner Medical FN92XXB and FN28XB Series
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.