Schurter 16 (IEC) A, 20 (UL) A, 250 V ac Male Screw Filtered IEC Connector 5130.0201, Quick Connect None Fuse
- RS庫存編號:
- 867-6488
- 製造零件編號:
- 5130.0201
- 製造商:
- Schurter
此產品已停售
- RS庫存編號:
- 867-6488
- 製造零件編號:
- 5130.0201
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- RO
產品詳細資訊
5130 series
Schurter 5130 series panel mount C20 IEC appliance inlets with line filter. The 5130 series has a completely closed filter case that offers high performance filtering.
Screw fixing from the front or snap-in
Quick connect terminals: 6.3 x 0.8 mm
Panel mount
Standard or medical versions available
Quick connect terminals: 6.3 x 0.8 mm
Panel mount
Standard or medical versions available
Approvals
ENEC, UL
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
規格
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | None |
Switch Type | None |
Termination Method | Quick Connect |
Current Rating | 16 (IEC) A, 20 (UL) A |
Voltage Rating | 250 V ac |
Mounting Type | Screw |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
IEC Connector Type | C20 |
Width | 50.6mm |
Depth | 79.5mm |
Height | 30.6mm |