- RS庫存編號:
- 878-4309
- 製造零件編號:
- 5220.0423.3
- 製造商:
- Schurter
此產品已停售
- RS庫存編號:
- 878-4309
- 製造零件編號:
- 5220.0423.3
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- RO
產品詳細資訊
5220 Series
Schurter 5220 series C14 power entry modules are high performance IEC inlets that feature a line filter to protection class 1, and a two pole fuseholder. The 5220 series offers increased safety with a fuseholder for 5 x 20 mm fuse links.
Panel mount: Screw-on mounting from front
Protection class 1
Fuseholder for 5 x 20 mm fuse.
Plug removal necessary for fuse-link replacement
Quick connect terminals 6.3 x 0.8 mm
Protection class 1
Fuseholder for 5 x 20 mm fuse.
Plug removal necessary for fuse-link replacement
Quick connect terminals 6.3 x 0.8 mm
Approvals
IEC/UL 60950
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
規格
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | 2 |
Fuse Size | 5 x 20mm |
Switch Type | None |
Termination Method | Quick Connect |
Current Rating | 4A |
Voltage Rating | 250 V ac |
Mounting Type | Panel Mount |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
IEC Connector Type | C14 |
Width | 34mm |
Depth | 57.6mm |
Height | 44mm |