- RS庫存編號:
- 716-5662
- 製造零件編號:
- 7MBR35SB-120-50
- 製造商:
- Fuji Electric
此產品已停售
- RS庫存編號:
- 716-5662
- 製造零件編號:
- 7MBR35SB-120-50
- 製造商:
- Fuji Electric
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
IGBT Discretes, Fuji Electric
IGBT Discretes & Modules, Fuji Electric
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
規格
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 50 A |
Maximum Collector Emitter Voltage | 1200 V |
Maximum Gate Emitter Voltage | ±20V |
Maximum Power Dissipation | 240 W |
Package Type | M712 |
Mounting Type | Screw Mount |
Channel Type | N |
Pin Count | 24 |
Dimensions | 122 x 62 x 17mm |
Maximum Operating Temperature | +150 °C |