- RS庫存編號:
- 168-4498
- 製造零件編號:
- MDI145-12A3
- 製造商:
- IXYS
可供預購。
已增加
單價 个 (以毎盒:6)
HK$836.547
單位 | Per unit | Per Box* |
6 - 6 | HK$836.547 | HK$5,019.282 |
12 - 18 | HK$811.453 | HK$4,868.718 |
24 + | HK$787.11 | HK$4,722.66 |
* 參考價格 |
- RS庫存編號:
- 168-4498
- 製造零件編號:
- MDI145-12A3
- 製造商:
- IXYS
法例與合規
產品詳細資訊
IGBT Modules, IXYS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IGBT Discretes & Modules, IXYS
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
規格
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 160 A |
Maximum Collector Emitter Voltage | 1200 V |
Maximum Gate Emitter Voltage | ±20V |
Package Type | Y4 M5 |
Configuration | Single |
Mounting Type | Panel Mount |
Channel Type | N |
Pin Count | 7 |
Transistor Configuration | Single |
Dimensions | 94 x 34 x 30mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |