- RS庫存編號:
- 180-8323
- 製造零件編號:
- IRFD9220PBF
- 製造商:
- Vishay
當前暫無庫存,可於2024/9/30發貨,3 工作日送達。
已增加
單價 毎管:100 个
HK$10.859
單位 | Per unit | Per Tube* |
100 - 100 | HK$10.859 | HK$1,085.90 |
200 - 300 | HK$10.622 | HK$1,062.20 |
400 + | HK$10.386 | HK$1,038.60 |
* 參考價格 |
- RS庫存編號:
- 180-8323
- 製造零件編號:
- IRFD9220PBF
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
Vishay MOSFET
The Vishay MOSFET is a P-channel, HVMDIP-4 package is a new age product with a drain-source voltage of 200V and maximum gate-source voltage of 20V. It has a drain-source resistance of 1.5ohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 1W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Dynamic dV/dt rating
• Ease of paralleling
• End stackable
• Fast switching
• For automatic insertion
• Lead (Pb) free component
• Operating temperature ranges between -55°C and 150°C
• Repetitive avalanche rated
• Ease of paralleling
• End stackable
• Fast switching
• For automatic insertion
• Lead (Pb) free component
• Operating temperature ranges between -55°C and 150°C
• Repetitive avalanche rated
Applications
• Battery chargers
• Inverters
• Power supplies
• Switching mode power supply (SMPS)
• Inverters
• Power supplies
• Switching mode power supply (SMPS)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.