ROHM RGCL80TS60GC13 IGBT, 40 A 600 V, 3-Pin TO-247GE, Through Hole

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 包,共 2 件)*

HK$92.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 116 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
2 - 8HK$46.20HK$92.40
10 - 48HK$45.10HK$90.20
50 - 98HK$44.00HK$88.00
100 - 248HK$42.95HK$85.90
250 +HK$41.90HK$83.80

* 參考價格

包裝方式:
RS庫存編號:
241-2283
製造零件編號:
RGCL80TS60GC13
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Product Type

IGBT

Maximum Continuous Collector Current Ic

40A

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

148W

Package Type

TO-247GE

Mount Type

Through Hole

Pin Count

3

Maximum Collector Emitter Saturation Voltage VceSAT

1.4V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±30 V

Maximum Operating Temperature

175°C

Series

RGCL80TS60GC13

Standards/Approvals

RoHS

Automotive Standard

No

ROHM Field Stop Trench IGBT has a low VCEsat. It contributes to energy saving high efficiency and a wide range of high voltage and high current applications.

Low Collector Emitter Saturation Voltage

Soft Switching

Pb free Lead Plating and RoHS Compliant

相关链接