ams OSRAM 4LS 4LS5KM5IA Image Sensor SPI, 140-Pin
- RS庫存編號:
- 272-4080
- 製造零件編號:
- 4LS5KM5IA
- 製造商:
- ams OSRAM
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 272-4080
- 製造零件編號:
- 4LS5KM5IA
- 製造商:
- ams OSRAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ams OSRAM | |
| Series | 4LS | |
| Product Type | Image Sensor | |
| Interface Type | SPI | |
| Pin Count | 140 | |
| Pixel Size W x H | 5.6 μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 ams OSRAM | ||
Series 4LS | ||
Product Type Image Sensor | ||
Interface Type SPI | ||
Pin Count 140 | ||
Pixel Size W x H 5.6 μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ams OSRAM line scan sensor featuring four lines of pixels, spaced with one pixel period line gap. The sensors are provided in monochrome version, allowing amongst other applications 4-To-1 digital TDI or with red, green, blue and monochrome lines for high quality colour line scanning with extended spectral range. Each of the four lines of the sensor has individual gain settings and can be triggered for exposure and reset independently.
Higher machine production speed
Configurable full well
Lower pin count integration for lower speed applications
相关链接
- ams OSRAM 4LS Image Sensor SPI, 140-Pin
- ams OSRAM 4LS 4LS5KC5IA Image Sensor SPI, 140-Pin
- ams OSRAM Dragster DR2X4K7_INVAR_RGB_V6 FT SE Image Sensor Serial
- ams OSRAM Mira016 MIRA016-3QM1WB FT SE Image Sensor 360 fps I2C CSP
- ams OSRAM Mira016 MIRA016-3QM2WB FT SE Image Sensor 360 fps I2C CSP
- ams OSRAM 1 Axis Surface Position Sensor -0.3 V 7 V 90 μs
- ams OSRAM 1 Axis Surface Magnetic Position Sensor 3 V 3.6 V QFN, 16-Pin
- ams OSRAM 1 Axis Surface Position Sensor 3 V 5.5 V SPI 14-Pin