可享批量折扣
小計(1 件)*
HK$112.30
訂單超過 HK$250.00 免費送貨
有庫存
- 89 件準備從其他地點送貨
- 加上 45 件從 2026年5月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$112.30 |
| 5 + | HK$92.50 |
* 參考價格
- RS庫存編號:
- 137-0915
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 13 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 12.7 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Finish | Blackened | |
| Standards/Approvals | ANSI | |
| Drive Type | Square | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 13 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 12.7 mm | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Finish Blackened | ||
Standards/Approvals ANSI | ||
Drive Type Square | ||
豁免
RS PRO Deep Impact Socket – 1/ 2 in. Square Drive
When tackling tough jobs, RS PRO Impact Sockets are in a league of their own. Our impact sockets deliver the power, precision, and reliability you need for the most demanding tasks. Whether in automotive repair, heavy machinery maintenance, or industrial applications, RS PRO Impact Sockets are your go-to solution for removing and installing hardware.
Why Choose RS PRO Impact Sockets?
RS PRO impact sockets offer superior strength and durability, made from high-grade chrome molybdenum steel designed to withstand high torque and impact forces, ensuring long-lasting performance. Each impact socket undergoes a rigorous heat treatment process during construction, enabling it to resist wear and tear even under the most challenging conditions.
Features and Benefits
Applications
相关链接
- Facom 13 mm 12.7 mm Drive Impact Socket, 80mm length
- SAM 13 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 13 mm 12.7 mm Drive Impact Socket, 80 mm length
- Bahco 13 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 13 mm 12.7 mm Drive Impact Socket, 78 mm length
- Bahco 13 mm 12.7 mm Drive Impact Socket, 80 mm length
- BETA 13 mm 12.7 mm Drive Impact Socket, 38 mm length
- SAM 13 mm 12.7 mm Drive Impact Socket, 80 mm length