- RS庫存編號:
- 104-597
- 製造商:
- RS PRO
1210 現貨庫存,可於3工作日發貨。
單價 个(每托盘 10 )
HK$10.708
單位 | 每單位 | 每包* |
---|---|---|
10 - 490 | HK$10.708 | HK$107.08 |
500 - 4990 | HK$10.335 | HK$103.35 |
5000 + | HK$8.506 | HK$85.06 |
* 參考價格
- RS庫存編號:
- 104-597
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- KR
產品詳細資訊
T-1 (5mm) & T-1 (6mm) Tubular LES
Screw (LES, MES, SES)
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.
規格
Attribute | Value |
---|---|
Voltage Rating | 14 V |
Lamp Base | E5 |
Current Rating | 50 mA |
Diameter | 5.7mm |
Lamp Size | T1 1/2 |
Length | 17.5 mm |
Lens Colour | Clear |
Luminosity | 3 lm |
Life Hours | 1000h |