- RS庫存編號:
- 198-719
- 製造零件編號:
- A1624
- 製造商:
- Omron
可供預購。
已增加
單價 个(每托盘 5 )
HK$37.04
單位 | Per unit | Per Pack* |
5 - 70 | HK$37.04 | HK$185.20 |
75 - 245 | HK$36.00 | HK$180.00 |
250 - 495 | HK$32.784 | HK$163.92 |
500 - 1245 | HK$32.12 | HK$160.60 |
1250 + | HK$31.444 | HK$157.22 |
* 參考價格 |
- RS庫存編號:
- 198-719
- 製造零件編號:
- A1624
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Panel Mounting Illuminated Switches and Indicators
Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried out
A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately
The lenses contain a removable legend plate, which may be marked by the user
Lamps can be changed from front of panel
Matching indicators
A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately
The lenses contain a removable legend plate, which may be marked by the user
Lamps can be changed from front of panel
Matching indicators
Approvals
UL, CSA
規格
Attribute | Value |
---|---|
Voltage Rating | 24 V ac/dc |
Lamp Base | Lead Pins |
Current Rating | 24 mA |
Lamp Size | T1 1/4 |
Lens Colour | Clear |
Life Hours | 16000h |