- RS庫存編號:
- 224-3620
- 製造零件編號:
- 388
- 製造商:
- CML Innovative Technologies
113 現貨庫存,可於3工作日發貨。
單價 毎包:10 个
HK$84.67
Bag(s) | Per Bag | 每單位* |
---|---|---|
1 - 9 | HK$84.67 | HK$8.467 |
10 - 99 | HK$82.97 | HK$8.297 |
100 + | HK$77.89 | HK$7.789 |
* 參考價格
- RS庫存編號:
- 224-3620
- 製造零件編號:
- 388
- 製造商:
- CML Innovative Technologies
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The CML Innovative Technologies midget groove lamp with T6 size has 28V 40mA rating and provides 10,000 hours of life. It comes with C-2F filament shape. It has nickel plated S5.7s base in accordance with BS EN 60061-1.
It is RoHS and REACH SVHC compliant
規格
Attribute | Value |
---|---|
Wattage | 1.12 W |
Voltage Rating | 28 V |
Lamp Base | Midget Groove |
Current Rating | 40 mA |
Diameter | 5.85mm |
Lamp Size | T6 |
Lens Colour | Clear |
Life Hours | 10000h |