- RS庫存編號:
- 339-3434
- 製造商:
- RS PRO
75 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$15.084
單位 | Per unit | Per Pack* |
5 - 245 | HK$15.084 | HK$75.42 |
250 - 1245 | HK$14.66 | HK$73.30 |
1250 + | HK$12.064 | HK$60.32 |
* 參考價格 |
- RS庫存編號:
- 339-3434
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- KR
產品詳細資訊
T16 BA 15d Tubular SBC 48V - 260V
Wire-Ended & Bi-Pin
Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
規格
Attribute | Value |
---|---|
Voltage Rating | 130 V |
Wattage | 5 W |
Lamp Base | BA15d |
Diameter | 16mm |
Lamp Size | T16 |
Length | 35 mm |
Lens Colour | Clear |
Luminosity | 40 lm |
Life Hours | 2000h |