- RS庫存編號:
- 360-7373
- 製造商:
- RS PRO
205 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$16.354
單位 | Per unit | Per Pack* |
5 - 245 | HK$16.354 | HK$81.77 |
250 - 1245 | HK$15.896 | HK$79.48 |
1250 + | HK$13.082 | HK$65.41 |
* 參考價格 |
- RS庫存編號:
- 360-7373
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- KR
產品詳細資訊
RS PRO E14 Indicator Light, Clear, 24 V, 200 mA, 3000 h
Need a small indicator light for your classic car or industrial equipment? Thanks to its small Edison screw fitting, this RS PRO bulb will fit in any E14-sized lamp base. It has a clear lens that produces a brightness of 30 lumens, making it suitable for a range of signalling applications.
This low-powered bulb is efficient and long-lasting as it has an average lifespan of 3,000 hours. It comes in a convenient pack of five so you can easily replace the bulb when needed. Incandescent indicator lights like this one are found in older car models, shop display cabinets and industrial equipment.
This low-powered bulb is efficient and long-lasting as it has an average lifespan of 3,000 hours. It comes in a convenient pack of five so you can easily replace the bulb when needed. Incandescent indicator lights like this one are found in older car models, shop display cabinets and industrial equipment.
Features and Benefits
Current rating of 200 mA
Diameter of 16 mm
E14 lamp base
T16 lamp size
Length of 54 mm
Clear lens colour
Life hours of 3000 h
Luminosity of 30 lm
Voltage rating of 24 V
Diameter of 16 mm
E14 lamp base
T16 lamp size
Length of 54 mm
Clear lens colour
Life hours of 3000 h
Luminosity of 30 lm
Voltage rating of 24 V
規格
Attribute | Value |
---|---|
Voltage Rating | 24 V |
Wattage | 5 W |
Lamp Base | SES/E14 |
Current Rating | 200 mA |
Diameter | 16mm |
Lamp Size | T16 |
Length | 54 mm |
Lens Colour | Clear |
Luminosity | 30 lm |
Life Hours | 3000h |