- RS庫存編號:
- 360-7418
- 製造商:
- RS PRO
110 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$22.292
單位 | Per unit | Per Pack* |
5 - 245 | HK$22.292 | HK$111.46 |
250 - 1245 | HK$21.668 | HK$108.34 |
1250 + | HK$17.832 | HK$89.16 |
* 參考價格 |
- RS庫存編號:
- 360-7418
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- KR
產品詳細資訊
T16 (16mm) Tubular SES (E14)
Screw (LES, MES, SES)
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.
規格
Attribute | Value |
---|---|
Wattage | 7 W |
Voltage Rating | 220 → 260 V |
Lamp Base | SES/E14 |
Current Rating | 27 mA |
Diameter | 16mm |
Lamp Size | T16 |
Length | 54 mm |
Lens Colour | Clear |
Luminosity | 30 lm |
Life Hours | 3000h |