RS PRO BA9s Indicator Light, Clear, 24 V, 80 mA, 7,000 h
Need to illuminate an instrumentation panel? Comprising a clear incandescent bulb, this tubular MCC indicator light from the RS PRO range will give you 7,000 hours of illumination. It features a voltage rating of 24 V and a current rating of 80 mA. In terms of luminosity, it provides 6.3 lm.
With dimensions of 28 mm in length by 10 mm in diameter, it's a T10 format. The BA9 base has a bayonet fitting, so it will slot easily into place. Stringently tested to international standards, it won't damage equipment via electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200) and contains only minimal levels of hazardous substances (RoHS compliant).
As well as in instrumentation panels, you find this type of lamp in a variety of applications in the automotive and gambling machine industries.
Features and Benefits
• Tubular MCC indicator light • BA9s base • 7,000 h life • Luminosity of 6.3 lm • Voltage rating of 24 V • Current rating of 80 mA • Length of 28 mm • Diameter of 10 mm • Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200 on electrostatic discharge • Compliant with RoHS on hazardous substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.