- RS庫存編號:
- 655-9514
- 製造商:
- RS PRO
1160 現貨庫存,可於3工作日發貨。
單價 个(每托盘 5 )
HK$8.974
單位 | Per unit | Per Pack* |
---|---|---|
5 - 495 | HK$8.974 | HK$44.87 |
500 - 2495 | HK$8.618 | HK$43.09 |
2500 + | HK$7.092 | HK$35.46 |
* 參考價格
- RS庫存編號:
- 655-9514
- 製造商:
- RS PRO
- COO (Country of Origin):
- KR
RS PRO Midget Groove Indicator Light, Clear, 36 V, 30 mA, 5,000 h
If you need to light up a switch efficiently, this RS PRO tubular S6S lamp will illuminate for 5,000 hours before it needs changing. It's in a miniature format and provides a luminosity of 3.5 lm, with a voltage rating of 36 V and a current rating of 30 mA.
The transparent incandescent lamp has a single contact on the base, with the body forming the other. It measures 15.9 mm in length by 5.84 mm in diameter, and the size of this lamp is classed at T1 3/4. A midget groove base mates with industry-standard sockets.
Safe to use, it won't damage equipment via electrostatic discharge and has been stringently tested to international standards (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200). In terms of hazardous materials, it's RoHS compliant, so you can be assured it contains only minimal levels.
The transparent incandescent lamp has a single contact on the base, with the body forming the other. It measures 15.9 mm in length by 5.84 mm in diameter, and the size of this lamp is classed at T1 3/4. A midget groove base mates with industry-standard sockets.
Safe to use, it won't damage equipment via electrostatic discharge and has been stringently tested to international standards (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200). In terms of hazardous materials, it's RoHS compliant, so you can be assured it contains only minimal levels.
Features and Benefits
Indicator light
Lamp size of T1 3/4
Midget groove base
5,000 hr life
Luminosity of 3.5 lm
Voltage rating of 36 V
Current rating of 30 mA
Length of 15.9 mm
Diameter of 5.84 mm
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200 on electrostatic discharge
Compliant with RoHS on hazardous substances
Lamp size of T1 3/4
Midget groove base
5,000 hr life
Luminosity of 3.5 lm
Voltage rating of 36 V
Current rating of 30 mA
Length of 15.9 mm
Diameter of 5.84 mm
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200 on electrostatic discharge
Compliant with RoHS on hazardous substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Voltage Rating | 36 V |
Lamp Base | Midget Groove |
Current Rating | 30 mA |
Diameter | 5.84mm |
Lamp Size | T1 3/4 |
Length | 15.9 mm |
Lens Colour | Clear |
Luminosity | 3.5 lm |
Life Hours | 5000h |