- RS庫存編號:
- 655-9794
- 製造商:
- RS PRO
2640 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$4.118
單位 | Per unit | Per Pack* |
10 - 490 | HK$4.118 | HK$41.18 |
500 - 4990 | HK$3.954 | HK$39.54 |
5000 + | HK$3.254 | HK$32.54 |
* 參考價格 |
- RS庫存編號:
- 655-9794
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- KR
產品詳細資訊
T-3 (10 mm) wedge
A range of T-3 1/4 (10mm) wedge base filament indicators, specifically intended for illumination in confined spaces. Suitable for use in a wide variety of applications such as push-button microswitch indicators.
Note
14V type is also suitable for 12V operation. The 12V and 24V lamps are fully E approved and are therefore suitable for all exterior vehicle and other commercial applications.
規格
Attribute | Value |
---|---|
Voltage Rating | 24 V |
Lamp Base | Wedge |
Current Rating | 83 mA |
Diameter | 10.29mm |
Lamp Size | T3 1/4 |
Length | 27.7 mm |
Lens Colour | Clear |
Luminosity | 8 lm |
Life Hours | 5000h |