- RS庫存編號:
- 829-8895
- 製造零件編號:
- 8022 50W 12V BA20D
- 製造商:
- Osram
- RS庫存編號:
- 829-8895
- 製造零件編號:
- 8022 50W 12V BA20D
- 製造商:
- Osram
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Osram Low Voltage Filament Lamps
These Osram low Voltage lamps have a very high optical quality. The filament lamps with no halogen can be used as film projectors lamps and as replacement for old luminaires used in the scientific area.
A wide range of tubular and round lamps with applications in the automotive and gambling machine industries.
MBC lamps that are rated above 50V should only be used in a suitably rated lampholder.
MBC lamps that are rated above 50V should only be used in a suitably rated lampholder.
規格
Attribute | Value |
---|---|
Wattage | 50 W |
Voltage Rating | 12 V |
Lamp Base | BA20d |
Diameter | 35mm |
Length | 69 mm |
Lens Colour | Clear |
Life Hours | 50h |