Wurth Elektronik WE-FLEX Flexible Transformer for DC/DC Converter Transformer Kit

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

WE-FLEX Transformer for DC/DC-Converter

Transformer with 6 identical windings
4 sizes with 5 different lengths of air gap each
Isolation voltage 500Vdc
Low leakage Inductance
Operating temperature: –40°C to +125°C
By using different circuits more than 375 transformer solutions and about 125 choke solutions are possible

Applications in all kind of switching regulators including Flyback converters; Forward converters; Push-pull converters; Step-up/step-down converters and SEPIC converters

規格
Attribute Value
Kit Includes WE-FLEX Flexible Transformer for DC/DC Converter
2 現貨庫存,可於3工作日發貨。
單價 個
HK$ 1,600.00
(不含稅)
單位
Per unit
1 +
HK$1,600.00