Bourns Axial Leaded Inductor, Chip Bead, Chip Bead Array, Chip Inductor, Power Inductor, Radial-Leaded Inductor
- RS庫存編號:
- 720-9683
- 製造零件編號:
- SRP-LAB1
- 製造商:
- Bourns
此產品已停售
- RS庫存編號:
- 720-9683
- 製造零件編號:
- SRP-LAB1
- 製造商:
- Bourns
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Bourns SRP-LAB1 SMD Magnetically shielded Inductor Kit
Kit contains 3 each of 32 different SMT inductors from the SRP series
Iron core material shielded construction wound with enameled copper wire
Operating temperature: -55°C to +150°C
Iron core material shielded construction wound with enameled copper wire
Operating temperature: -55°C to +150°C
Surface Mount Inductors and Chokes
規格
Attribute | Value |
---|---|
Kit Includes | Axial Leaded Inductor, Chip Bead, Chip Bead Array, Chip Inductor, Power Inductor, Radial-Leaded Inductor |
Number of Pieces | 96 |