- RS庫存編號:
- 820-1674
- 製造零件編號:
- 02XSRXSR36L150
- 製造商:
- JST
此產品已停售
- RS庫存編號:
- 820-1674
- 製造零件編號:
- 02XSRXSR36L150
- 製造商:
- JST
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
JST XSR Series 0.6 mm Wire to Board IDC Wire to Board Cable Assemblies
XSR Series wire to board IDC cable assemblies consisting of a cable terminated either end by a 0.6mm XSR series IDC socket. These XSR sockets have a compact space saving design and feature a twin U-slot IDC contact design for a reliable electrical connection. The housings of these XSR sockets also feature a strain relief structure that offers extra support to the cables. A locking mechanism ensures the XSR socket mates securely with the XSR header. An audible click indicates that a secure connection has been made.
These XSR 0.6 mm wire-to-board cable assemblies mate with the XSR 0.6 mm SMT PCB headers and are available with 50 mm or 150 mm cable lengths.
These XSR 0.6 mm wire-to-board cable assemblies mate with the XSR 0.6 mm SMT PCB headers and are available with 50 mm or 150 mm cable lengths.
0.6mm Wire-to-Board - JST XSR Connectors
規格
Attribute | Value |
---|---|
Series | XSR |
Length | 1.5m |