- RS庫存編號:
- 858-3828
- 製造零件編號:
- 1443543
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 858-3828
- 製造零件編號:
- 1443543
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix Contact power cable has 5-position, PVC cable, free cable end on socket straight of 7/8"-16UNF.
Easy and safe: 100% electrically tested plug-in components
High-performance connectors and cables with a large conductor cross section for power supply
Overall twist 5 cores, twisted
High-performance connectors and cables with a large conductor cross section for power supply
Overall twist 5 cores, twisted
規格
Attribute | Value |
---|---|
Series | SAC-5P |
Cross Sectional Area | 2.5 mm² |
Length | 10m |
Sheath Colour | Grey |
Sheath Material | PVC |
Current Rating | 13 A |
Voltage Rating | 600 V |
IP Rating | IP65, IP67, IP68 |
American Wire Gauge | 14 AWG |
Insulation Material | PVC |
Minimum Bend Radius | 4 x D (Fixed), 12.5 x D (Flexible) |
Outer Diameter | 12.1mm |
Oil Resistant | Yes |
Conductor Material | Bare Cu litz wires |
Cable Shape | Twisted Pair |