- RS庫存編號:
- 178-6181
- 製造零件編號:
- 0250 08
- 製造商:
- Lumberg
當前暫無庫存,可於2024/9/23發貨,3 工作日送達。
已增加
單價 个 (以毎盒:60)
HK$113.977
單位 | Per unit | Per Box* |
60 - 60 | HK$113.977 | HK$6,838.62 |
120 - 180 | HK$111.128 | HK$6,667.68 |
240 + | HK$109.418 | HK$6,565.08 |
* 參考價格 |
- RS庫存編號:
- 178-6181
- 製造零件編號:
- 0250 08
- 製造商:
- Lumberg
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Quicklock plug, size 12, straight version, with plastic housing and solder terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3.0A |
Series | 02 |
Body Orientation | Straight |
Voltage Rating | 125 V |
Mating Type | Quick Connect |
Shell Size | 12 |
Housing Material | Polymer |
Pole Format | 8P |
Contact Plating | Gold |
Contact Material | Brass |
Series Number | 0250 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |